Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM638S-150-RC

Ind Power Shielded Bobbin Core 15uH 30% 100KHz 8.6Q-Factor Ferrite 1.6A T/R
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM638S-150-RC.

IHS

Datasheet5 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.601
$ 0.41
Stock
28,000
220,650
Authorized Distributors
5
6
Inductance
15 µH
15 µH
Tolerance
30 %
30 %
Current Rating
-
1.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
57 mΩ
57 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 8.6Q-Factor Ferrite 1.6A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2.7A 0.046Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2A 0.069Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 15uH 30% 1MHz Ferrite 0.475A 1.1Ohm DCR 1212 T/R
Wurth Elektronik744065150
General Purpose Inductor, 15uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939
Wurth Elektronik744062150
Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 1.31A 0.095Ohm DCR T/R

Descriptions

Descriptions of Bourns PM638S-150-RC provided by its distributors.

Ind Power Shielded Bobbin Core 15uH 30% 100KHz 8.6Q-Factor Ferrite 1.6A T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
Ind6.8X6.8X3.8Mm,15Uh30%1.6A, shdsmd /Tap; |Bourns Jw Miller PM638S-150-RC
1.6A 15uH ±30% 1.9A SMD,6.8x6.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM638S150RC