Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM528S-150-RC

Ind Power Shielded Bobbin Core 15uH 30% 100KHz 9Q-Factor Ferrite 1.37A T/R

$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM528S-150-RC.

IHS

Datasheet3 pages7 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.43
$ 0.332
Stock
20,845
378,483
Authorized Distributors
4
6
Inductance
15 µH
15 µH
Tolerance
30 %
30 %
Current Rating
1.3 A
1.37 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
9
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 9Q-Factor Ferrite 1.37A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 1.5A 130mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 0.95A 0.1Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns PM528S-150-RC provided by its distributors.

Ind Power Shielded Bobbin Core 15uH 30% 100KHz 9Q-Factor Ferrite 1.37A T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
FIXED IND 15UH 1.3A 100 MOHM SMD
Ind5.8X5.8X2.8Mm,15Uh30%1.37A, shdsmd /Ta; |Bourns Jw Miller PM528S-150-RC
1.15A 15uH ±30% 1.15A SMD,5.8x5.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.