Bourns SRR4828A-100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.3A 0.1Ohm DCR Automotive T/R
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4828A-100M.

IHS

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.65%

CAD Models

Download Bourns SRR4828A-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRR4828A-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.3A 0.1Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
FIXED IND 10UH 2.3A 100 MOHM SMD
100KHz 30MHz 1.1A 2.3A 10¦ÌH 100m¦¸ ¡À20% 4.8mm*4.8mm*3mm
IND, 4.8X4.8X2.8MM, 10UH20%, 2.3A, SHDSMD
1.1A 10uH ±20% 1.1A SMD,4.8x4.8mm Power Inductors ROHS
SRR4828A Nonstandard 0.189Lx0.189W 4.80mmx4.80mm 10muH
Inductor, 10Uh, Shielded, 2.3A; Inductance:10Μh; Rms Current (Irms):2.3A; Inductor Construction:Shielded; Saturation Current (Isat):1.1A; Product Range:Srr4828A Series; Inductor Case/Package:-; Dc Resistance Max:100Mohm Rohs Compliant: Yes |Bourns, Inc. SRR4828A-100M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4828A-100M.
  • SRR4828A100M