Bourns SRR4528A-220M

Ind Power Shielded Wirewound 68uH ±20% 100kHz Ferrite 1.1A T/R
$ 0.415
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4528A-220M.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns SRR4528A-220M provided by its distributors.

Ind Power Shielded Wirewound 68uH ±20% 100kHz Ferrite 1.1A T/R
Avnet Japan
General Purpose Inductor, 0.000022uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active e3 fixed air core inductor -40C~125C 21MHz 179Ohm Max 22muH
Inductor, 22Uh, Shielded, 1.1A; Inductance:22Μh; Rms Current (Irms):1.1A; Inductor Construction:Shielded; Saturation Current (Isat):720Ma; Product Range:Srr4528A Series; Inductor Case/Package:2020 [5050 Metric]; Product Length:5Mm Rohs Compliant: Yes |Bourns, Inc. SRR4528A-220M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4528A220M