
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SRR4528A-150M | 0 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | SRR4528A-150M | 0 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SRR4528A-150M | 0 | 1K | Bulk | 5h | |||||||
| Avnet | SRR4528A-150M | 0 | 1K | 18h | ||||||||
| Master Electronics | SRR4528A-150M | 0 | 500 |
Download Bourns SRR4528A-150M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns SRR4528A-150M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: