Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH3NPN151NG0L

Ind Power Chip Shielded Wirewound 150uH 30% 1MHz Ferrite 145mA 1212 Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPN151NG0L.

element14 APAC

Datasheet11 pages15 years ago

_legacy Avnet

Ciiva

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-03-31
LTD Date2018-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 30% 100KHz 11.72Q-Factor Ferrite 0.42A 0.86Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 12Q-Factor Ferrite 0.5A 0.68Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 14Q-Factor Ferrite 0.28A 2.6Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 7Q-Factor Ferrite 0.33A 0.9Ohm DCR T/R
Common Mode Chokes Dual 160Ohm 100MHz 0.35A 0.35Ohm DCR SMD T/R

Descriptions

Descriptions of Murata LQH3NPN151NG0L provided by its distributors.

Ind Power Chip Shielded Wirewound 150uH 30% 1MHz Ferrite 145mA 1212 Embossed T/R
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
RoHS Compliant Wirewound Obsolete WRAPAROUND Wirewound Inductor -40C~85C 10MHz 13.2Ohm Max 150muH
FIXED IND 150UH 145MA 13.2OHM SM
Fixed Inductors 1212 150uH 30%
POWER INDUCTOR, 150UH, 145MA, 30%, 10MHZ; Product Range:MURATA - LQH Series Chip Inductors; Inductance:150µH; Inductance Tolerance:± 30%; DC Resistance Max:11ohm; DC Current Rating:145mA; Self Resonant Frequency:10MHz; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH3NPN151NG0L.