Bourns SRR3818A-150M

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.05A 0.34Ohm DCR Automotive T/R
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR3818A-150M.

IHS

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+132%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRR3818A-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.05A 0.34Ohm DCR Automotive T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
100KHz 30MHz 550mA 1.05A 15¦ÌH 340m¦¸ ¡À20% SMD,3.8X3.8MM 3.8mm*3.8mm*2mm
FIXED IND 15UH 1.05A 340MOHM SMD
IND, 3.8X3.8X1.8MM, 15UH20%, 1.05A, SHDSMD
800mA 15uH ±20% 1.05A SMD,3.8x3.8mm Power Inductors ROHS
SRR3818A Nonstandard 0.150Lx0.150W 3.80mmx3.80mm 15muH
Inductor, 15Uh, Shielded, 1.05A; Inductance:15Μh; Rms Current (Irms):1.05A; Inductor Construction:Shielded; Saturation Current (Isat):550Ma; Product Range:Srr3818A Series; Inductor Case/Package:-; Dc Resistance Max:0.34Ohm Rohs Compliant: Yes |Bourns, Inc. SRR3818A-150M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR3818A150M