Bourns SRR3818A-100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 0.235Ohm DCR Automotive T/R
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR3818A-100M.

IHS

Datasheet6 pages7 years ago

JRH Electronics

Inventory History

3 month trend:
+38.57%

CAD Models

Download Bourns SRR3818A-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRR3818A-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 0.235Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
FIXED IND 10UH 1.3A 235 MOHM SMD
100KHz 40MHz 650mA 1.3A 10¦ÌH 235m¦¸ ¡À20% 3818 , 3.8mm*3.8mm*2mm
650mA 10uH ±20% 650mA SMD,3.8x3.8mm Power Inductors ROHS
IND, 3.8X3.8X1.8MM, 10UH20%, 1.3A, SHDSMD
SRR3818A Nonstandard 0.150Lx0.150W 3.80mmx3.80mm 10muH
Bourns SRR3818A-100M 巻線チップインダクタ
Inductor, 10Uh, Shielded, 1.3A; Inductance:10Μh; Rms Current (Irms):1.3A; Inductor Construction:Shielded; Saturation Current (Isat):650Ma; Product Range:Srr3818A Series; Inductor Case/Package:-; Dc Resistance Max:0.235Ohm Rohs Compliant: Yes |Bourns, Inc. SRR3818A-100M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR3818A100M