What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK SLF12575T-680M2R0-H

Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 0.09336Ohm DCR Automotive T/R
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF12575T-680M2R0-H.

Farnell

Datasheet5 pages7 years ago

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK SLF12575T-680M2R0-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 0.597
$ 0.597
Stock
131,143
89,156
89,156
Authorized Distributors
4
6
6
Inductance
68 µH
68 µH
68 µH
Tolerance
20 %
20 %
20 %
Current Rating
2.4 A
2.4 A
2.4 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
93.36 mΩ
120 mΩ
120 mΩ
Q Factor
-
20
20
Test Frequency
1 kHz
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-11-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 94.4mOhm DCR Blister T/R
Ind Power Shielded Wirewound 68uH 20% 1KHz 22Q-Factor Ferrite 2.1A T/R
Ind Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 0.09444Ohm DCR Automotive T/R
Wurth Elektronik744770168
Power Choke Shielded Wirewound 68uH 20% 100KHz Ferrite 2.5A 0.09Ohm DCR Automotive AEC-Q200 T/R
API DelevanSPD127R-683M
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of TDK SLF12575T-680M2R0-H provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 0.09336Ohm DCR Automotive T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Surface Mount Power Inductor, Slf Series, 68 H, 20%, Wirewound, 0.0778 Ohm, 2.4 A |Tdk SLF12575T-680M2R0-H
INDUCTOR, 68UH, 20%, SHIELDED; Inductance: 68µH; RMS Current (Irms): 2.4A; Inductor Construction: Wirewound; Saturation Current (Isat): 2A; Product Range: SLF Series; Power Inductor Case: 12.5mm x 12.5mm x 7.5mm; DC Resistance
INDUCTOR, SHIELDED, 68UH, 20%; Product Range:TDK - SLF12575 Series Magnetic Shielded Inductors; Inductance:68µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0778ohm; DC Current Rating:2A; Q Test Frequency:1kHz; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF12575T-680M2R0-H.
  • SLF12575T-680M2R0H
  • SLF12575T680M2R0H