Bourns SRR1208-681KL

Inductor Power Shielded Wirewound 680uH 10% 1KHz 13Q-Factor Ferrite 0.6A 1Ohm DCR T/R
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-681KL.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
+217%

CAD Models

Download Bourns SRR1208-681KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 680uH 10% 100KHz 12Q-Factor Ferrite 700mA T/R
Inductor Power Shielded Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 0.75A 1.3Ohm DCR T/R
Ind Power Shielded Wirewound 680uH 10% 0.796kHz 26Q-Factor Ferrite 0.75A T/R
Inductor Power Unshielded Wirewound 680uH 10% 1KHz Ferrite 0.49A 1.61Ohm DCR AXL Bag
TAIYO YUDENLHL10TB681K
Ind Power 680uH 10% 796KHz 30Q-Factor Ferrite 480mA RDL Ammo Pack
TAIYO YUDENLHL10NB681K
Ind Power 680uH 10% 796KHz 30Q-Factor Ferrite 480mA RDL Bulk

Descriptions

Descriptions of Bourns SRR1208-681KL provided by its distributors.

Inductor Power Shielded Wirewound 680uH 10% 1KHz 13Q-Factor Ferrite 0.6A 1Ohm DCR T/R
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
1KHz 1.2MHz 820mA 600mA 13@796kHz 680¦ÌH 1¦¸ ¡À10% SMD,12.7X12.7MM , 12.7mm*12.7mm*8.5mm
FIXED IND 680UH 600MA 1 OHM SMD
SRR1208 Nonstandard 0.500Lx0.500W 12.70mmx12.70mm 680muH
INDUCTOR, 680UH, 10%, 0.6A, SMD
Inductor, 680Uh, Shielded, 0.6A; Inductance:680Μh; Rms Current (Irms):600Ma; Inductor Construction:Shielded; Saturation Current (Isat):820Ma; Product Range:Srr1208 Series; Inductor Case/Package:-; Dc Resistance Max:1Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1208-681KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1208-681KL.