Bourns SRR1005-821K

Inductor Power Shielded Wirewound 820uH 10% 1KHz 37Q-Factor Ferrite 0.24A 2.6Ohm DCR T/R
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-821K.

IHS

Datasheet4 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-4.04%

CAD Models

Download Bourns SRR1005-821K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

High Current RF Choke Bobbin Core 820uH 10% 1KHz Ferrite 0.28A 1.9Ohm DCR AXL
Inductor Power Unshielded Wirewound 820uH 10% 1KHz 10Q-Factor Ferrite 0.24A 2.55Ohm DCR T/R
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
Inductor Power Unshielded Wirewound 820uH 10% 1KHz 0.17A 7.1Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 820uH 10% 10KHz Ferrite 0.19A 2.1Ohm DCR RDL Box
Ind 820.00 Uh 0.240 A 1030.00 Mohm/ Plate Rohs Compliant: Yes |Abracon AIUR-02H-821K

Descriptions

Descriptions of Bourns SRR1005-821K provided by its distributors.

Inductor Power Shielded Wirewound 820uH 10% 1KHz 37Q-Factor Ferrite 0.24A 2.6Ohm DCR T/R
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
Surface Mount Power Inductor, Srr1005 Series, 820 H, 10%, Shielded, 2.6 Ohm, 240 Ma Rohs Compliant: Yes |Bourns, Inc. SRR1005-821K
INDUCTOR, 820UH, 10%, 0.24A, SMD; Inductance: 820µH; RMS Current (Irms): 240mA; Inductor Construction: Shielded; Saturation Current (Isat): 360mA; Product Range: SRR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5.2mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.