Bourns SRR0805-561K

Inductor, ferrite, 560Uh, 10+% Tol, 10-% Tol, 4132-Case |Bourns, Inc. SRR0805-561K
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0805-561K.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

CAD Models

Download Bourns SRR0805-561K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 560uH 10% 1KHz 30Q-Factor Ferrite 0.3A 2.5Ohm DCR T/R
Inductor, ferrite,560Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0604-561KL
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 560uH 10% 1KHz Ferrite 0.06A 28.6Ohm DCR 1210 T/R
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Bourns SRR0805-561K provided by its distributors.

Inductor, ferrite,560Uh,10+% Tol,10-% Tol,4132-Case |Bourns, Inc. SRR0805-561K
Ind Power Shielded Wirewound 560uH 10% 1KHz 32Q-Factor Ferrite 180mA T/R
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4132
INDUCTOR, 560UH, 10%, 0.18A, SMD; Product Range:BOURNS - SRR0805 Series; Inductance:560µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:3ohm; RMS Current (Irms):180mA; Saturation Current (Isat):340mA; Case Dimensions:10.5mm x 8mm x 4.7mm; SVHC:No SVHC (20-Jun-2013); Core Material:Ferrite DR/RI; DC Current Rating:180mA; Inductor Case Style:SMD; No. of Pins:2; Q Factor:32; Q Test Frequency:796kHz; Self Resonant Frequency Min:3MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.