Bourns SRR0805-560K

Inductor Power Shielded Wirewound 56uH 10% 1KHz 30Q-Factor Ferrite 680mA 380mOhm DCR T/R
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0805-560K.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR0805-560K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Wirewound 56uH 10% 1KHz 30Q-Factor Ferrite 0.76A 0.2Ohm DCR RDL Bag
Ind Power Wirewound 56uH 10% 1KHz 22Q-Factor Ferrite 680mA T/R
Inductor Power Wirewound 56uH 10% 1KHz 22Q-Factor Ferrite 0.68A 0.42Ohm DCR T/R
Ind Power Unshielded Wirewound 56uH 10% 2.52MHz 34Q-Factor Ferrite 600mA RDL Box
Ind Power 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.3A RDL
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Bourns SRR0805-560K provided by its distributors.

Inductor Power Shielded Wirewound 56uH 10% 1KHz 30Q-Factor Ferrite 680mA 380mOhm DCR T/R
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 4132
1KHz 9.5MHz 950mA 680mA 30@2.52MHz 56¦ÌH 380m¦¸ ¡À10% SMD,8X10.5MM 10.5mm*8mm*4.7mm
Surface Mount Power Inductor, Srr0805 Series, 56 H, 10%, Shielded, 0.38 Ohm, 680 Ma |Bourns, Inc. SRR0805-560K
SRR0805 Nonstandard 0.413Lx0.315W 10.50mmx8.00mm 56muH
FIXED IND 56UH 680MA 380MOHM SMD
680mA 56uH ±10% 950mA SMD,8x10.5mm Power Inductors ROHS
MAGNETICS - SHIELDED POWER INDUCTOR
INDUCTOR, 56UH, 10%, 0.68A, SMD; Inductance: 56µH; RMS Current (Irms): 680mA; Inductor Construction: Shielded; Saturation Current (Isat): 950mA; Product Range: SRR0805 Series; Power Inductor Case: 10.5mm x 8mm x 4.7mm; DC Resi

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.