Bourns SRR-LAB3

Bourns SRR-LAB3 Inductor Kit, 3 Each Of Srr Series
$ 40.259
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR-LAB3.

JRH Electronics

Datasheet1 page12 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.29%

Descriptions

Descriptions of Bourns SRR-LAB3 provided by its distributors.

BOURNS SRR-LAB3 INDUCTOR KIT, 3 EACH of SRR SERIES
Inductor Kits 4.7uH to 390uH 32 X 3 Inductor Surface Mount
Inductor Shielded Power Component Kit
Inductor Kit, 3 Each Of Srr Series; Inductor Kit Type:Power Inductors Lab Kit; Kit Contents:96-Pcs Of 4.7Μh To 390Μh Shielded Power Inductors; Range Of Inductance Values:4.7Μh To 390Μh; No. Of Items In Kit:96; Product Range:- Rohs Compliant: Na |Bourns, Inc. SRR-LAB3
SMD POWER INDUCTORS LAB KIT, SRR-LAB3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.