Bourns SRR-LAB2

Inductor Kits 10uH to 1000uH 32 X 3 Inductor Surface Mount
$ 41.624
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR-LAB2.

element14 APAC

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+20.00%

Descriptions

Descriptions of Bourns SRR-LAB2 provided by its distributors.

Inductor Kits 10uH to 1000uH 32 X 3 Inductor Surface Mount
Inductor Shielded Power Component Kit
Inductor Kit, 3 Each Of Srr Series; Inductor Kit Type:Power Inductors Lab Kit; Kit Contents:96-Pcs Of 10Μh To 1000Μh Shielded Power Inductors; Range Of Inductance Values:10Μh To 1000Μh; No. Of Items In Kit:96; Product Range:- Rohs Compliant: Na |Bourns, Inc. SRR-LAB2
SMD POWER INDUCTORS LAB KIT, SRR-LAB2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.