Bourns SRP7050WA-330M

General Purpose Inductor, 33uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2929
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7050WA-330M.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+13.20%

CAD Models

Download Bourns SRP7050WA-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2023-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP7050WA-330M provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2929
Inductor Power Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Metal Alloy Powder 4A 0.1276Ohm DCR Automotive AEC-Q200 T/R
Power Inductor, 33Uh, Shielded, 4.9A; Inductance:33Μh; Rms Current (Irms):4A; Inductor Construction:Shielded; Saturation Current (Isat):4.9A; Product Range:Srp7050Wa Series; Inductor Case/Package:-; Dc Resistance Max:0.1276Ohm Rohs Compliant: Yes |Bourns, Inc. SRP7050WA-330M
Inductance uH = 33 / Tolerance = ±20 % / Core = Metal Alloy Powder / Maximum DC Resistance mOhm = 127.6 / Rated Current A = 4 / Self-Resonant Frequency MHz = 6 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 165 / Pins = 2 / Termination Type = Soldering Pads / Series = SRP7050WA / Length mm = 7.9 / Width mm = 7.3 / Height mm = 5.2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7050WA330M