Bourns SRP7050TA-220M

General Purpose Inductor, 22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7050TA-220M.

IHS

Datasheet5 pages6 years ago

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+6.77%

CAD Models

Download Bourns SRP7050TA-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Shielded Wirewound 22uH 20% 100KHz 18Q-Factor Ferrite 3A T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 51Q-Factor Ferrite 3A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.9A 0.0681Ohm DCR 3939 T/R
TAIYO YUDENNR10050T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.5A 0.0585Ohm DCR T/R
TAIYO YUDENNS10155T220MNA
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.12A 0.0456Ohm DCR T/R
TAIYO YUDENNS10145T220MNA
Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.55A 0.0624Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP7050TA-220M provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 22uH 20% 100KHz 15Q-Factor Carbonyl Powder 2.5A 0.17Ohm DCR Automotive T/R
FIXED IND 22UH 2.5A 170 MOHM SMD / 22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 170mOhm Max Nonstandard
FIXED IND 22UH 2.5A 170 MOHM SMD
Power Inductors – SMD; BOURNS; SRP7050TA-220M; 22 µH; 170 mOhm; 100 kHz; 20 %
100KHz 9MHz 5.5A 2.5A 15@100kHz 22¦ÌH 170m¦¸ ¡À20% SMD , 7.3mm*6.6mm*5mm
BOURNS SRP7050TA-220M Surface Mount Power Inductor, SRP7050TA Series, 22 H, 2.5 A, 5.5 A, Shielded, 0.17 ohm
SRP7050TA Nonstandard 0.287Lx0.260W 7.30mmx6.60mm 22muH
2.5A 22uH ±20% 5.5A SMD,6.6x7.3mm Power Inductors ROHS
Inductor, Shielded, 22Uh, 2.5A, 20%; Inductance:22Μh; Rms Current (Irms):2.5A; Inductor Construction:Shielded; Saturation Current (Isat):5.5A; Product Range:Srp7050Ta Series; Inductor Case/Package:-; Dc Resistance Max:170Mohm Rohs Compliant: Yes |Bourns, Inc. SRP7050TA-220M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7050TA-220M.
  • SRP7050TA220M