
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | SRP7028C-1R0M | 0 | 1K | Bulk | ||||||||
| Master Electronics | SRP7028C-1R0M | 0 | 1K | |||||||||
| RS (Formerly Allied Electronics) | SRP7028C-1R0M | 0 | 1K | Bulk | 15h | |||||||
| Farnell | SRP7028C-1R0M | 138 | 1 | Cut Tape | 19h | |||||||
| Mouser | 652-SRP7028C-1R0M | 1,063 | 1 | Tape & Reel |
Download Bourns SRP7028C-1R0M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns SRP7028C-1R0M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: