Bourns SRP6540-150M

Inductor Power Shielded/Molded Wirewound 15uH 20% 100KHz Powdered Iron 2.9A 0.121Ohm DCR T/R
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6540-150M.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+23.88%

CAD Models

Download Bourns SRP6540-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Carbonyl Powder 3.5A 0.092Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.1A 0.1044Ohm DCR 2424 T/R
Ind Power Shielded Wirewound 15uH 20% 100KHz 16Q-Factor Ferrite 3.5A T/R
Ind Power Shielded Wirewound 15uH 20% 100KHz 53Q-Factor Ferrite 3.6A T/R
TAIYO YUDENNR10050T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 0.0455Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.1A 32.4mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRP6540-150M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 15uH 20% 100KHz Powdered Iron 2.9A 0.121Ohm DCR T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,15 UH +/-20% 2.9A IDC
General Purpose Inductor, 15uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826
Surface Mount Power Inductor, Srp6540 Series, 15 H, 20%, Shielded, 0.121 Ohm, 2.9 A Rohs Compliant: Yes |Bourns, Inc. SRP6540-150M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP6540-150M.