Bourns SRP6530A-R82M

General Purpose Inductor, 0.82uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2812
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6530A-R82M.

JRH Electronics

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-9.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP6530A-R82M provided by its distributors.

General Purpose Inductor, 0.82uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2812
Power Inductor, 0.82Uh, Shielded, 14A Rohs Compliant: Yes |Bourns, Inc. SRP6530A-R82M
Inductor Chip Shielded 0.82uH 20% 25.2MHz Metal Composite 14A T/R
Inductor Power Shielded Wirewound 0.82uH 20% 500KHz 8Q-Factor Metal Alloy Powder 14A 0.0078Ohm DCR Automotive T/R
820 nH Shielded Inductor 14 A 7.8mOhm Max Nonstandard
500KHz 68MHz 26A 14A 8@25.2MHz 820nH 7.8m¦¸ ¡À20% , 7.1mm*6.6mm*3mm
FIXED IND 820NH 14A 7.8 MOHM SMD
14A 820nH ±20% 26A SMD,7.1x6.6mm Power Inductors ROHS
POWER INDUCTOR, 0.82UH, SHIELDED, 14A;
IND 7.1X6.6X3MM 0.82UH20% 14A SH
Bourns SRP6530A-R82M 巻線チップインダクタ
Inductance nH = 820 / Tolerance = ±20 % / Core = Metal Alloy Powder / Maximum DC Resistance mOhm = 7.8 / Rated Current A = 14 / Self-Resonant Frequency MHz = 8 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Pins = 2 / Termination Type = J-Lead / Series = SRP6530A / Length mm = 6.6 / Width mm = 7.1 / Height mm = 3 / Packaging = Reel

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.