Bourns SRP6530A-100M

General Purpose Inductor, 10uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2812
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6530A-100M.

JRH Electronics

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+80.59%

CAD Models

Download Bourns SRP6530A-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP6530A-100M provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2812
Power Inductor, 10Uh, Shielded, 4A Rohs Compliant: Yes |Bourns, Inc. SRP6530A-100M
Inductor Chip Shielded 10uH 20% 2.52MHz Metal Composite 4A T/R
Inductor Power Shielded Wirewound 10uH 20% 500KHz 26Q-Factor Metal Alloy Powder 4A 0.105Ohm DCR Automotive AEC-Q200 T/R
500KHz 10MHz 7A 4A 26@2.52MHz 10¦ÌH 105m¦¸ ¡À20% , 7.1mm*6.6mm*3mm
FIXED IND 10UH 4A 105 MOHM SMD
4A 10uH ±20% 7A SMD,7.1x6.6mm Power Inductors ROHS
POWER INDUCTOR, 10UH, SHIELDED, 4A;
Inductance uH = 10 / Tolerance = ±20 % / Core = Metal Alloy Powder / Maximum DC Resistance mOhm = 105 / Rated Current A = 4 / Self-Resonant Frequency MHz = 26 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Pins = 2 / Termination Type = J-Lead / Series = SRP6530A / Length mm = 6.6 / Width mm = 7.1 / Height mm = 3 / Packaging = Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP6530A100M