Bourns SRP6050CA-3R3M

Ind Power Shielded Wirewound 3.3uH 20% 100kHz Metal Alloy 11A (6.6 X 6.4 X 4.8mm) T/R
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6050CA-3R3M.

IHS

Datasheet4 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-49.37%

CAD Models

Download Bourns SRP6050CA-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Bourns SRP6050CA-3R3M provided by its distributors.

Ind Power Shielded Wirewound 3.3uH 20% 100kHz Metal Alloy 11A (6.6 X 6.4 X 4.8mm) T/R
Avnet Japan
General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2625
FIXED IND 3.3UH 11A 12.5MOHM SMD
100KHz 25MHz 12.5A 11A 3.3¦ÌH 12.5m¦¸ ¡À20% 6050 6.6mm*6.4mm*5mm
8.5A 3.3uH ±20% 12.5A SMD,6.4x6.6mm Power Inductors ROHS
SRP6050CA Nonstandard 0.260Lx0.252W 6.60mmx6.40mm 3.3muH
IND,6.6X6.4X4.8MM,3.3UH,20%,11A, SHD, SMD
Bourns SRP6050CA-3R3M パワーインダクタ
Inductor, 3.3Uh, Shielded, 11A; Inductance:3.3Μh; Rms Current (Irms):11A; Inductor Construction:Shielded; Saturation Current (Isat):12.5A; Product Range:Srp6050Ca Series; Inductor Case/Package:-; Dc Resistance Max:0.0125Ohm Rohs Compliant: Yes |Bourns, Inc. SRP6050CA-3R3M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP6050CA3R3M