Bourns SRP6030CA-R18M

Ind Power Shielded Wirewound 180nH 20% 100kHz Metal Alloy Powder 32A (6.6 X 6.4 X 2.8mm) T/R
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6030CA-R18M.

IHS

Datasheet4 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-1.35%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns SRP6030CA-R18M provided by its distributors.

Ind Power Shielded Wirewound 180nH 20% 100kHz Metal Alloy Powder 32A (6.6 X 6.4 X 2.8mm) T/R
Avnet Japan
General Purpose Inductor, 0.18uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2625
100KHz 143MHz 40A 32A 180nH 1.75m¦¸ ¡À20% SMD,6.4X6.6MM , 6.6mm*6.4mm*3mm
FIXED IND 180NH 32A 1.75MOHM SMD
IND,6.6X6.4X2.8MM,0.18UH,20%,32A, SHD, SMD
SRP6030CA Nonstandard 0.260Lx0.252W 6.60mmx6.40mm 180nH
24A 180nH ±20% 40A SMD,6.4x6.6mm Power Inductors ROHS
Inductor, 180Nh, Shielded, 32A; Inductance:180Nh; Rms Current (Irms):32A; Inductor Construction:Shielded; Saturation Current (Isat):40A; Product Range:Srp6030Ca Series; Inductor Case/Package:-; Dc Resistance Max:0.00175Ohm Rohs Compliant: Yes |Bourns, Inc. SRP6030CA-R18M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.