
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SRP6030CA-2R2M | 1,000 | 1K | Tape & Reel | 20h | |||||||
| Newark | SRP6030CA-2R2M | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | SRP6030CA-2R2M | 0 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SRP6030CA-2R2M | 0 | 1K | Bulk | 9h | |||||||
| Avnet | SRP6030CA-2R2M | 0 | 1K | 4d |
Download Bourns SRP6030CA-2R2M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns SRP6030CA-2R2M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: