Bourns SRP5030CA-R60M

Ind Power Shielded Wirewound 600nH 20% 100kHz Metal Alloy Powder 17.7A (5.5 X 5.3 X 2.9mm) T/R
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030CA-R60M.

IHS

Datasheet5 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-36.70%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns SRP5030CA-R60M provided by its distributors.

Ind Power Shielded Wirewound 600nH 20% 100kHz Metal Alloy Powder 17.7A (5.5 X 5.3 X 2.9mm) T/R
Avnet Japan
General Purpose Inductor, 0.6uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2221
100KHz 68MHz 22A 17.7A 600nH 4.52m¦¸ ¡À20% SMD,5.3X5.5MM , 5.5mm*5.3mm*3.1mm
FIXED IND 600NH 17.7A 4.52 MOHM
IND,5.5X5.3X2.9MM,0.6UH20%,17.7A, SHDS, MD
13.6A 600nH ±20% 22A SMD,5.3x5.5mm Power Inductors ROHS
SRP5030CA Nonstandard 0.217Lx0.209W 5.50mmx5.30mm 600nH
电感, AEC-Q200, 屏蔽, 600NH, 17.7A;
Inductor, Shld, 600Nh, 17.7A, Aec-Q200; Inductance:600Nh; Rms Current (Irms):17.7A; Inductor Construction:Shielded; Saturation Current (Isat):22A; Product Range:Srp5030Ca Series; Power Inductor Case:5.5Mm X 5.3Mm X 2.9Mm; Dc Rohs Compliant: Yes |Bourns, Inc. SRP5030CA-R60M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.