Bourns SRP5020TA-4R7M

Ind Chip Power Shielded Wirewound 4.7uH 20% 100KHz 18Q-Factor Metal 2.8A T/R
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5020TA-4R7M.

IHS

Datasheet4 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.63%

CAD Models

Download Bourns SRP5020TA-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns SRP5020TA-4R7M provided by its distributors.

Ind Chip Power Shielded Wirewound 4.7uH 20% 100KHz 18Q-Factor Metal 2.8A T/R
Avnet Japan
General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2220
Fixed Inductor Nonstandard 4.7µH ±20% 2.8A 116mΩ 30MHz 18@100KHz
Inductor, 4.7Uh, Shielded, 2.8A; Inductance:4.7Μh; Rms Current (Irms):2.8A; Inductor Construction:Shielded; Saturation Current (Isat):5A; Product Range:Srp5020Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.116Ohm Rohs Compliant: Yes |Bourns, Inc. SRP5020TA-4R7M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5020TA4R7M