
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SRP4030FA-6R8M | 0 | 2K | Tape & Reel | 2d | |||||||
| Newark | SRP4030FA-6R8M | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | SRP4030FA-6R8M | 0 | 500 | Bulk | ||||||||
| Avnet | SRP4030FA-6R8M | 0 | 2K | 2h | ||||||||
| RS (Formerly Allied Electronics) | SRP4030FA-6R8M | 0 | 2K | Bulk | 14h |
Download Bourns SRP4030FA-6R8M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns SRP4030FA-6R8M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: