Bourns SRP4020FA-2R2M

Ind Power Shielded Wirewound 2.2uH 20% 100kHz 15Q-Factor@35MHz Metal Alloy Powder 8A T/R
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020FA-2R2M.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Inventory History

3 month trend:
+49.42%

CAD Models

Download Bourns SRP4020FA-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP4020FA-2R2M provided by its distributors.

Ind Power Shielded Wirewound 2.2uH 20% 100kHz 15Q-Factor@35MHz Metal Alloy Powder 8A T/R
Avnet Japan
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1616
100KHz 38MHz 3.8A 8A 15@100kHz 2.2¦ÌH 23.5m¦¸ ¡À20% , 4.1mm*4.1mm*2.1mm
FIXED IND 2.2UH 8A 23.5 MOHM SMD
SRP4020FA Nonstandard 0.161Lx0.161W 4.10mmx4.10mm 2.2muH
IND,4.1X4.1X1.9MM,2.2UH,20%,8A, SHD, SMD
2.2uH ±20% 3.8A SMD,4.1x4.1mm Power Inductors ROHS
Bourns SRP4020FA-2R2M パワーインダクタ
Inductor, Shld, 2.2Uh, 8A, Aec-Q200; Inductance:2.2Μh; Rms Current (Irms):8A; Inductor Construction:Shielded; Saturation Current (Isat):4.8A; Product Range:Srp4020Fa Series; Power Inductor Case:4.1Mm X 4.1Mm X 1.9Mm; Dc Resistance Rohs Compliant: Yes |Bourns, Inc. SRP4020FA-2R2M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020FA2R2M