Bourns SRP4020FA-2R0M

Ind Power Shielded Wirewound 2uH 20% 100kHz 15Q-Factor Metal Alloy Powder 8.2A 1616 T/R
$ 1.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020FA-2R0M.

Newark

Datasheet4 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+515%

CAD Models

Download Bourns SRP4020FA-2R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP4020FA-2R0M provided by its distributors.

Ind Power Shielded Wirewound 2uH 20% 100kHz 15Q-Factor Metal Alloy Powder 8.2A 1616 T/R
Avnet Japan
General Purpose Inductor, 2uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1616
Fixed Inductor Nonstandard 2µH ±20% 8.2A 23.3mΩ 40MHz 15@100kHz
FIXED IND 2UH 8.2A 23.3 MOHM SMD / 2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 23.3mOhm Max Nonstandard
Inductor, 2Uh, Shielded, 8.2A; Inductance:2Μh; Rms Current (Irms):8.2A; Inductor Construction:Shielded; Saturation Current (Isat):5A; Product Range:Srp4020Fa Series; Dc Resistance Max:0.0233Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRP4020FA-2R0M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020FA2R0M