Bourns SRP4020FA-1R2M

Ind Power Shielded Wirewound 1.2uH 20% 100kHz 20Q-Factor Metal Alloy Powder 9.5A 1616 T/R
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020FA-1R2M.

IHS

Datasheet4 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-20.71%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP4020FA-1R2M provided by its distributors.

Ind Power Shielded Wirewound 1.2uH 20% 100kHz 20Q-Factor Metal Alloy Powder 9.5A 1616 T/R
Avnet Japan
General Purpose Inductor, 1.2uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1616
100KHz 53MHz 5A 9.5A 20@100kHz 1.2¦ÌH 13.4m¦¸ ¡À20% SMD,4.1X4.1MM , 4.1mm*4.1mm*2.1mm
FIXED IND 1.2UH 9.5A 13.4MOHM SM
Ind, 1.2uH, 5A Isat, 13.4mohm DCR, 4.3x4.3x2.1
IND,4.1X4.1X1.9MM,1.2UH,20%,9.5A, SHD, SMD
SRP4020FA Nonstandard 0.161Lx0.161W 4.10mmx4.10mm 1.2muH
1.2uH ±20% 5A SMD,4.1x4.1mm Power Inductors ROHS
Inductor, 1.2Uh, Shielded, 9.5A; Inductance:1.2Μh; Rms Current (Irms):9.5A; Inductor Construction:Shielded; Saturation Current (Isat):7.5A; Product Range:Srp4020Fa Series; Dc Resistance Max:0.0134Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRP4020FA-1R2M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020FA1R2M