Bourns SRP4012TA-R10Y

Ind Power Shielded Wirewound 100nH 30% 100KHz Carbonyl Powder 11.5A T/R
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4012TA-R10Y.

Farnell

Datasheet4 pages6 years ago
Datasheet3 pages8 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+529%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Shielded Wirewound 100nH 30% 100kHz 5Q-Factor Carbonyl Powder 12A T/R
Inductor Power Shielded Wirewound 0.1uH 30% 100KHz 10Q-Factor Carbonyl Powder 43A 0.00043Ohm DCR Automotive T/R
Power Inductors - SMD SMD Shielded High Current Power Inductor 7.3 x 6.8 x 1.8mm
Power Inductors - SMD SMD Power High Current Power Inductor 13.8 x 12.9 x 6.7mm

Descriptions

Descriptions of Bourns SRP4012TA-R10Y provided by its distributors.

Ind Power Shielded Wirewound 100nH 30% 100KHz Carbonyl Powder 11.5A T/R
Avnet Japan
General Purpose Inductor, 0.1uH, 30%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Surface Mount Power Inductor, Aec-Q200 Srp4012Ta Series, 100 Nh, 30%, Shielded, 5500 Ohm, 11.5 A Rohs Compliant: Yes |Bourns, Inc. SRP4012TA-R10Y
INDUCTOR, 0.1UH, 30%, 11.5A, SHIELDED; Inductance: 100nH; RMS Current (Irms): 11.5A; Inductor Construction: Shielded; Saturation Current (Isat): 25A; Product Range: SRP4012TA Series; Power Inductor Case: 4.45mm x 4.06mm x 1mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4012TA-R10Y.