
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SRP3012TA-1R5M | 5,837 | 146 | |||||||||
| DigiKey | SRP3012TA-1R5MCT-ND | 1,914 | 1 | Cut Tape | ||||||||
| Newark | SRP3012TA-1R5M | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | SRP3012TA-1R5M | 0 | 1K | Bulk | ||||||||
| Avnet | SRP3012TA-1R5M | 0 | 4K | 8h |
Download Bourns SRP3012TA-1R5M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns SRP3012TA-1R5M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: