Bourns SRP3012TA-1R0M

Ind Power Shielded Wirewound 1uH 20% 100kHz Metal Alloy Powder 3.3A (3.5 X 3.2 X 1mm) T/R
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP3012TA-1R0M.

IHS

Datasheet5 pages6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-3.18%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns SRP3012TA-1R0M provided by its distributors.

Ind Power Shielded Wirewound 1uH 20% 100kHz Metal Alloy Powder 3.3A (3.5 X 3.2 X 1mm) T/R
Avnet Japan
Ind,3.5X3.2X1Mm,1Uh,20%,3.3A, shd, smd /Tape & Reel - 13" Reel |Bourns, Inc. SRP3012TA-1R0M
General Purpose Inductor, 1uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1413
ROHS3Compliant Wirewound Active WRAPAROUND fixed air core inductor -40C~150C 65MHz 60mOhm Max 1muH
INDUCTOR, SHLD, 1UH, 3.3A, AEC-Q200; Inductance: 1µH; RMS Current (Irms): 3.3A; Inductor Construction: Shielded; Saturation Current (Isat): 5.5A; Product Range: SRP3012TA Series; Power Inductor Case: 3.5mm x 3.2mm x 1mm; DC Re

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP3012TA1R0M