Bourns SRP2313AA-680M

Ind Power Shielded Wirewound 68uH 20% 100KHz 20Q-Factor Metal Alloy 12A T/R
$ 4.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2313AA-680M.

IHS

Datasheet4 pages4 years ago

Farnell

Electro Sonic

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.19%

CAD Models

Download Bourns SRP2313AA-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRP2313AA-680M provided by its distributors.

Ind Power Shielded Wirewound 68uH 20% 100KHz 20Q-Factor Metal Alloy 12A T/R
Avnet Japan
Fixed Inductor Nonstandard 68µH ±20% 12A 29.5mΩ 3MHz 20@100kHz
General Purpose Inductor, 68uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 9387
Inductor, Shld, 68Uh, 12A, Aec-Q200; Inductance:68Μh; Rms Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):9A; Product Range:Srp2313Aa Series; Power Inductor Case:23.5Mm X 22Mm X 12.6Mm; Dc Resistance Rohs Compliant: Yes |Bourns, Inc. SRP2313AA-680M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2313AA680M