Bourns SRP2313AA-4R7M

Ind Power Shielded Wirewound 4.7uH 20% 100KHz 40Q-Factor Metal Alloy 44A T/R
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2313AA-4R7M.

Newark

Datasheet4 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.92%

CAD Models

Download Bourns SRP2313AA-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns SRP2313AA-4R7M provided by its distributors.

Ind Power Shielded Wirewound 4.7uH 20% 100KHz 40Q-Factor Metal Alloy 44A T/R
Avnet Japan
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 9387
100KHz 11MHz 34A 44A 40@100kHz 4.7¦ÌH 2.2m¦¸ ¡À20% SMD,23.5X22MM , 23.5mm*22mm*13mm
FIXED IND 4.7UH 44A 2.2 MOHM SMD
SRP2313AA Nonstandard 0.925Lx0.866W 23.50mmx22.00mm 4.7muH
IND, 23.5X22X12.6MM, 4.7UH20%, 44A, SHDSMD
4.7uH ±20% 34A SMD,23.5x22mm Power Inductors ROHS
Inductor, Shld, 4.7Uh, 44A, Aec-Q200; Inductance:4.7Μh; Rms Current (Irms):44A; Inductor Construction:Shielded; Saturation Current (Isat):34A; Product Range:Srp2313Aa Series; Power Inductor Case:23.5Mm X 22Mm X 12.6Mm; Dc Resistance Rohs Compliant: Yes |Bourns, Inc. SRP2313AA-4R7M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2313AA4R7M