Bourns SRP2313AA-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 60Q-Factor Metal Alloy Powder 52A 0.00125Ohm DCR Automotive T/R
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2313AA-2R2M.

IHS

Datasheet4 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.22%

CAD Models

Download Bourns SRP2313AA-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns SRP2313AA-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 60Q-Factor Metal Alloy Powder 52A 0.00125Ohm DCR Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 9387
100KHz 19MHz 43A 52A 60@100kHz 2.2¦ÌH 1.25m¦¸ ¡À20% SMD,22X23.5MM 23.5mm*22mm*13mm
FIXED IND 2.2UH 52A 1.25MOHM SMD
SRP2313AA Nonstandard 0.925Lx0.866W 23.50mmx22.00mm 2.2muH
IND, 23.5X22X12.6MM, 2.2UH20%, 52A, SHDSMD
52A 2.2uH ±20% 43A SMD,22x23.5mm Power Inductors ROHS
CHOKE 2.2UH 20% R1M25 48A 8787~NHP195241
Inductor, Shld, 2.2Uh, 52A, Aec-Q200; Inductance:2.2Μh; Rms Current (Irms):52A; Inductor Construction:Shielded; Saturation Current (Isat):43A; Product Range:Srp2313Aa Series; Power Inductor Case:23.5Mm X 22Mm X 12.6Mm; Dc Resistance Rohs Compliant: Yes |Bourns, Inc. SRP2313AA-2R2M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2313AA2R2M