Bourns SRP2012TMA-R68M

Inductor Power Shielded Wirewound 0.68uH 20% 1MHz 10Q-Factor Metal Composite 4.2A T/R
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2012TMA-R68M.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Inventory History

3 month trend:
+25.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP2012TMA-R68M provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH 20% 1MHz 10Q-Factor Metal Composite 4.2A T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 0806
Ind Metal Powder 0.68Uh 4.2A Rohs Compliant: Yes |Bourns, Inc. SRP2012TMA-R68M
Inductance nH = 680 / Tolerance = ±20 % / Core = Metal Alloy Powder / Maximum DC Resistance mOhm = 36 / Rated Current A = 4.2 / Self-Resonant Frequency MHz = 80 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering Pads / Series = SRP2012TMA / Length mm = 2 / Width mm = 1.6 / Height mm = 1 / Packaging = Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.