Bourns SRP2010TMA-R33M

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz 15Q-Factor Metal Composite 5.7A T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2010TMA-R33M.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Inventory History

3 month trend:
-15.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP2010TMA-R33M provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz 15Q-Factor Metal Composite 5.7A T/R
Power Inductor, 0.33Uh, Shielded, 5.7A Rohs Compliant: Yes |Bourns, Inc. SRP2010TMA-R33M
General Purpose Inductor, 0.33uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 0806
Inductance nH = 330 / Tolerance = ±20 % / Core = Metal Alloy Powder / Maximum DC Resistance mOhm = 26 / Rated Current A = 5.7 / Self-Resonant Frequency MHz = 112 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering Pads / Series = SRP2010TMA / Length mm = 2 / Width mm = 1.6 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.