Bourns SRP1265A-R36M

Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 10Q-Factor Carbonyl Powder 45A 0.0009Ohm DCR Automotive T/R
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1265A-R36M.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+94.31%

CAD Models

Download Bourns SRP1265A-R36M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 360nH 20% 100KHz Carbonyl Powder 6.5A T/R
Inductor Power Shielded Wirewound 360nH 20% 100KHz Iron 41A 1.1mOhm DCR T/R
General Purpose Inductor, 0.36uH, 20%, 1 Element, Iron-Core, SMD, 4541
General Purpose Inductor, 0.36uH, 20%, 1 Element, Iron-Core, SMD, 4541
Ind Power Shielded 82nH/350nH 20% 100KHz Ferrite 38A/17A Embossed Plastic T/R

Descriptions

Descriptions of Bourns SRP1265A-R36M provided by its distributors.

Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 10Q-Factor Carbonyl Powder 45A 0.0009Ohm DCR Automotive T/R
General Purpose Inductor, 0.36uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor, 0.36Uh, 20%, 45A, Shielded; |Bourns, Inc. SRP1265A-R36M
FIXED IND 360NH 45A 0.9 MOHM SMD
INDUCTOR, SHIELDED POWER, AEC-Q200,0.36UH 20% SMT 1265
BOURNS SRP1265A-R36MSurface Mount Power Inductor, AEC-Q200 SRP1265A Series, 360 nH,20%, Shielded, 900 ohm, 45 A
Inductor, SMD, 360nH, 45A, 80MHz, 0.9mOhm
45A 360nH ±20% 66A SMD,12.5x13.5mm Power Inductors ROHS
100KHz 80MHz 66A 45A 10@100kHz 360nH 900μΩ ±20% SMD,12.5X13.5MM standard mounting,SMD mount 13.5mm*12.5mm*6.4mm
INDUCTOR, 0.36UH, 20%, 45A, SHIELDED; Inductance: 360nH; RMS Current (Irms): 45A; Inductor Construction: Shielded; Saturation Current (Isat): 66A; Product Range: SRP1265A Series; Power Inductor Case: 13.5mm x 12.5mm x 6.2mm; D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.