
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SRP1038WA-120M | 0 | 500 | Tape & Reel | 8h | |||||||
| Newark | SRP1038WA-120M | 0 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | SRP1038WA-120M | 0 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SRP1038WA-120M | 0 | 500 | Bulk | 17h | |||||||
| Avnet | SRP1038WA-120M | 0 | 500 | 7h |
Download Bourns SRP1038WA-120M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns SRP1038WA-120M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: