Bourns SRN6045TA-4R7M

Ind Power Semi-Shielded Wirewound 4.7uH ±20% 1MHz 15 Q-Factor Ferrite 4.5A T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045TA-4R7M.

IHS

Datasheet4 pages6 years ago

JRH Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.36%

CAD Models

Download Bourns SRN6045TA-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 4.7uH 20% 7.96MHz 20Q-Factor Ferrite 3.2A 0.033Ohm DCR RDL Bag
TAIYO YUDENNRS6028T4R7MMGK
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 2424 T/R
TAIYO YUDENNRS8030T4R7MJGJ
4.7 H Shielded Drum Core, Wirewound Inductor 4 A 28.6mOhm Max Nonstandard
TAIYO YUDENLHL08TB4R7M
Ind Power 4.7uH 20% 7.96MHz 40Q-Factor Ferrite 3A RDL Ammo Pack
Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.1A 0.024Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 46Q-Factor Ferrite 4.5A 0.019Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN6045TA-4R7M provided by its distributors.

Ind Power Semi-Shielded Wirewound 4.7uH ±20% 1MHz 15 Q-Factor Ferrite 4.5A T/R
Avnet Japan
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Fixed Inductor Nonstandard 4.7µH ±20% 4.5A 26mΩ 40MHz 15@1MHz
FIXED IND 4.7UH 4.5A 26 MOHM SMD / 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 4.5 A 26mOhm Nonstandard
Power Inductor, 4.7Uh, 4.5A, 20%; Inductance:4.7Μh; Rms Current (Irms):4.5A; Inductor Construction:Semishielded; Saturation Current (Isat):6.8A; Product Range:Srn6045Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.026Ohm Rohs Compliant: Yes |Bourns, Inc. SRN6045TA-4R7M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045TA-4R7M.
  • SRN6045TA4R7M