
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SRN6045TA-471K | 0 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | SRN6045TA-471K | 0 | 1K | Bulk | ||||||||
| Avnet | SRN6045TA-471K | 0 | 2K | 4d | ||||||||
| Master Electronics | SRN6045TA-471K | 0 | 1K | |||||||||
| TTI Europe | SRN6045TA-471K | 0 | 2K | Tape & Reel | 22h |
Download Bourns SRN6045TA-471K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns SRN6045TA-471K provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: