Bourns SRN6045TA-1R2Y

Ind Power Semi-Shielded Wirewound 1.2uH ±30% 1MHz 15 Q-Factor Ferrite 7.5A T/R
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045TA-1R2Y.

IHS

Datasheet4 pages6 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRN6045TA-1R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 5.4A 0.01Ohm DCR 2424 T/R
TAIYO YUDENNR10050T1R3N
Inductor Power Shielded Wirewound 1.3uH 30% 100KHz Ferrite 9A 0.00884Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN6045TA-1R2Y provided by its distributors.

Ind Power Semi-Shielded Wirewound 1.2uH ±30% 1MHz 15 Q-Factor Ferrite 7.5A T/R
Avnet Japan
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
1MHz 90MHz 12.5A 7.5A 15@1MHz 1.2¦ÌH 10.5m¦¸ ¡À30% 2424 , 6mm*6mm*4.5mm
IND SEMI-SHLD WIREWOUND 1.2UH SMD
FIXED IND 1.2UH 7.5A 10.5MOHM SM
INDUCTORS, FIXED, 1.2UH 30% 7A SHD SMD AEC-Q200
SRN6045TA Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 1.2muH
7.5A 1.2uH ±30% 12.5A SMD,6x6mm Power Inductors ROHS
SRN POWER SEM-SH IND 1.2UH 30%
INDUCTOR, 1.2UH, 7.5A, 30%, AEC-Q200; Inductance: 1.2µH; RMS Current (Irms): 7.5A; Inductor Construction: Semishielded; Saturation Current (Isat): 12.5A; Product Range: SRN6045TA Series; Power Inductor Case: 6mm x 6mm x 4.2mm; DC Resistance Max: 0.0105ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045TA1R2Y