Bourns SRN6045HA-330M

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045HA-330M.

JRH Electronics

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-3.24%

CAD Models

Download Bourns SRN6045HA-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRN6045HA-330M provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power Inductor, 33Uh, 1.5A, 6X6X4.7Mm Rohs Compliant: Yes |Bourns, Inc. SRN6045HA-330M
Inductor Chip Semi-Shielded 33uH 20% 2.52MHz 24Q-Factor Ferrite 1.5A T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 1.5A 0.211Ohm DCR 2424 Automotive AEC-Q200 T/R
Inductance uH = 33 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 211 / Rated Current A = 1.5 / Self-Resonant Frequency MHz = 2.52 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Pins = 2 / Termination Type = Soldering Pads / Series = SRN6045HA / Length mm = 6 / Width mm = 6 / Height mm = 4.7 / Packaging = Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045HA330M