Bourns SRN6028C-4R7M

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6028C-4R7M.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-3.42%

CAD Models

Download Bourns SRN6028C-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2023-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRN6028C-4R7M provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Ferrite 3.1A 0.03Ohm DCR 2424 T/R
100KHz 50MHz 3.2A 3.1A 15@100kHz 4.7¦ÌH 30m¦¸ ¡À20% 2424 6mm*6mm*2.8mm
FIXED IND 4.7UH 3.1A 30 MOHM SMD
POWER INDUCTOR, 4.7UH, SEMISHIELDED/3.2A;
SRN POWER SEM-SH IND 4.7UH 20%
±20% SMD,6x6mm Power Inductors ROHS
Power Inductor, 4.7Uh, Semishielded/3.2A; Inductance:4.7Μh; Rms Current (Irms):3.1A; Inductor Construction:Semishielded; Saturation Current (Isat):3.2A; Product Range:Srn6028C Series; Inductor Case/Package:-; Product Length:6Mm Rohs Compliant: Yes |Bourns, Inc. SRN6028C-4R7M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6028C4R7M