Bourns SRN5040TA-330M

Ind Power Semi-Shielded Wirewound 33uH ±20% 100kHz 15 Q-Factor Ferrite 1.2A T/R
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN5040TA-330M.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.39%

CAD Models

Download Bourns SRN5040TA-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRN5040TA-330M provided by its distributors.

Ind Power Semi-Shielded Wirewound 33uH ±20% 100kHz 15 Q-Factor Ferrite 1.2A T/R
Avnet Japan
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
AEC-Q200 Semi-Shielded SMD Power Inductor, 33uH, 1.2A, 13MHz, 216mOhm
100KHz 13MHz 1.3A 1.2A 15@100kHz 33¦ÌH 180m¦¸ ¡À20% 2020 , 4.95mm*4.95mm*4.1mm
FIXED IND 33UH 1.2A 180 MOHM SMD
INDUCTOR; 4.95X4.95X3.8MM,33UH,1.2A, SEMI-SHD
SRN5040TA Nonstandard 0.195Lx0.195W 4.95mmx4.95mm 33muH
1.2A 33uH ±20% 1.3A SMD,5x5mm Power Inductors ROHS
Inductor, 33Uh, Semishielded, 1.2A; Inductance:33Μh; Rms Current (Irms):1.2A; Inductor Construction:Semishielded; Saturation Current (Isat):1.3A; Product Range:Srn5040Ta Series; Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Bourns, Inc. SRN5040TA-330M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN5040TA330M