Bourns SRN5040TA-220M

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN5040TA-220M.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.95%

CAD Models

Download Bourns SRN5040TA-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRN5040TA-220M provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Ind Power Wirewound 22uH 20% Ferrite Core T/R
Avnet Japan
Fixed Inductor Nonstandard 22µH ±20% 1.5A 123mΩ 16MHz 15@100kHz
AEC-Q200 Semi-Shielded SMD Power Inductor, 22uH, 1.5A, 16MHz, 147.6mOhm
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 15Q-Factor Ferrite 1.5A 0.123Ohm DCR 2020 Automotive AEC-Q200 T/R
Inductor, Aec-Q200, Semi-Shld, 22Uh/1.5A; Inductance:22Μh; Rms Current (Irms):1.5A; Inductor Construction:Semishielded; Saturation Current (Isat):1.62A; Product Range:Srn5040Ta Series; Power Inductor Case:4.95Mm X 4.95Mm X 3.8Mm; Dc Rohs Compliant: Yes |Bourns, Inc. SRN5040TA-220M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN5040TA220M