Bourns SRN4018TA-680M

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
$ 0.214
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4018TA-680M.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+23.34%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-11-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRN4018TA-680M provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Inductor, Power, Semi-shielded, SMD, SRN4018TA Series, 68uH, ±20%, 4x4x1.8mm, T&R 3k
Avnet Japan
Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 10Q-Factor Ferrite 0.55A 0.89Ohm DCR 1515 T/R Automotive AEC-Q200
Inductor, 68Uh, Semishielded, 0.48A; Inductance:68Μh; Rms Current (Irms):480Ma; Inductor Construction:Semishielded; Saturation Current (Isat):520Ma; Product Range:Srn4018Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.89Ohmrohs Compliant: Yes |Bourns, Inc. SRN4018TA-680M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4018TA680M