Bourns SRN4018TA-470M

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
$ 0.206
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4018TA-470M.

IHS

Datasheet4 pages2 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+116%

CAD Models

Download Bourns SRN4018TA-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-11-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRN4018TA-470M provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 10Q-Factor Ferrite 0.6A 0.55Ohm DCR 1515 T/R Automotive AEC-Q200
100KHz 17MHz 600mA 580mA 10@100kHz 47¦ÌH 585m¦¸ ¡À20% 1515 , 4mm*4mm*1.8mm
FIXED IND 47UH 580MA 585MOHM SMD
SRN4018TA Nonstandard 0.169Lx0.169W 4.30mmx4.30mm 47muH
600mA 47uH ±20% 600mA SMD,4x4mm Power Inductors ROHS
INDUCTOR, 47UH, 0.58A, 20%, AEC-Q200; Inductance: 47µH; RMS Current (Irms): 580mA; Inductor Construction: Semishielded; Saturation Current (Isat): 600mA; Product Range: SRN4018TA Series; Power Inductor Case: 4mm x 4mm x 1.8mm; DC Resistance Max: 0.585ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4018TA470M