Bourns SRN4018TA-2R2M

Ind Power Semi-Shielded Wirewound 2.2uH ±20% 100kHz Ferrite 2.9A T/R
$ 0.212
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4018TA-2R2M.

IHS

Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+41.13%

CAD Models

Download Bourns SRN4018TA-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-11-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRN4018TA-2R2M provided by its distributors.

Ind Power Semi-Shielded Wirewound 2.2uH ±20% 100kHz Ferrite 2.9A T/R
Avnet Japan
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
100KHz 90MHz 3A 2.2A 10@100kHz 2.2¦ÌH 42m¦¸ ¡À20% 1515 , 4mm*4mm*1.8mm
FIXED IND 2.2UH 2.2A 42 MOHM SMD
SRN4018TA Nonstandard 0.169Lx0.169W 4.30mmx4.30mm 2.2muH
Power Inductors – SMD; BOURNS; SRN4018TA-2R2M; 2.2 µH
2.9A 2.2uH ±20% 3A SMD,4x4mm Power Inductors ROHS
SRN POWER SEM-SH IND 2.2UH 20%
94005001,电感, AEC-Q100, 2.2UH, 2.2A, 20%;
Inductor, Aec-Q100, 2.2Uh, 2.2A, 20%; Inductance:2.2Μh; Rms Current (Irms):2.2A; Inductor Construction:Semishielded; Saturation Current (Isat):3A; Product Range:Srn4018Ta Series; Inductor Case/Package:-; Dc Resistance Max:42Mohm Rohs Compliant: Yes |Bourns, Inc. SRN4018TA-2R2M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4018TA2R2M